SNR, UCFE209 45 mm ID

Subtotal (1 unit)*

Kr. 669,81

(exc. VAT)

Kr. 837,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 669,81

*price indicative

RS Stock No.:
146-152
Mfr. Part No.:
UCFE209
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

45mm

Housing Material

Steel

Length

60mm

Width

150mm

Depth

150mm

Standards/Approvals

No

Series

6900

Static Load Rating

2.58kN

COO (Country of Origin):
CN
The SNR Self aligning bearing unit is constructed with a sturdy grey cast housing and a radial insert ball bearing featuring socket set screws. This design ensures secure mounting and stability, making it suitable for a range of applications where reliable performance and ease of installation are essential.

Seal with slinger

31.85 kN Dynamic load rating

20.8 kN Static load rating

2.22 kg Mass

11.5 Nm Recommended tightening torque for set screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy