RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 18 Tooth

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 123,21

(exc. VAT)

Kr. 154,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 123,21
5 - 9Kr. 120,69
10 +Kr. 118,40

*price indicative

RS Stock No.:
182-767
Mfr. Part No.:
PB PULLEY 5M-09MM 18T
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt Pulley

Number of Teeth

18

Pitch

5mm

Pitch Circle Diameter

28.65mm

Flange Diameter

32mm

Bore Diameter

6mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

9mm

Outside Diameter

27.51mm

Bore Type

Pilot Bore

Standards/Approvals

No

COO (Country of Origin):
CN

5M-09mm


5mm pitch x 9mm wide belt

Manufactured from high strength material

Designed to be used with synchronous HTD belts

Easily re-bored to required shaft size

Pulley width 14.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy