RS PRO Timing Belt Pulley Cast Iron 22 mm 5 mm Pitch, 72 Tooth

Get a bulk buy discount

Add 5 more to save Kr. 48,05

View bulk pricing options

Subtotal (1 unit)*

Kr. 483,80

(exc. VAT)

Kr. 604,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 483,80-
5 - 9Kr. 474,19Kr. 48,05
10 +Kr. 464,46Kr. 193,40

*price indicative

RS Stock No.:
182-953
Mfr. Part No.:
HTD PULLEY 5X15X72
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

72

Product Type

Timing Belt Pulley

Pitch

5mm

Bore Diameter

42mm

Material

Cast Iron

Acceptable Belt Width

22mm

Outside Diameter

114.59mm

Standards/Approvals

No

COO (Country of Origin):
CN

HTD® Belt Pulleys


Manufacture of pulleys conforms to ISO 4183

Compatible with all manufactured HTD® belts

Designed to be used with appropriate taper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy