RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 24 Tooth
- RS Stock No.:
- 183-114
- Mfr. Part No.:
- PB PULLEY 5M-15MM 24T
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 17,20
View bulk pricing optionsSubtotal (1 unit)*
Kr. 166,57
(exc. VAT)
Kr. 208,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 166,57 | - |
| 5 - 9 | Kr. 163,13 | Kr. 17,20 |
| 10 + | Kr. 159,82 | Kr. 67,50 |
*price indicative
- RS Stock No.:
- 183-114
- Mfr. Part No.:
- PB PULLEY 5M-15MM 24T
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Teeth | 24 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 38.2mm | |
| Flange Diameter | 42mm | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 37.06mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 24 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 38.2mm | ||
Flange Diameter 42mm | ||
Bore Diameter 6mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 37.06mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
5M-15mm
5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm
Related links
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 26 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 18 Tooth