RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 30 Tooth

Get a bulk buy discount

Add 5 more to save Kr. 34,90

View bulk pricing options

Subtotal (1 unit)*

Kr. 348,92

(exc. VAT)

Kr. 436,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 348,92-
5 - 9Kr. 341,94Kr. 34,90
10 +Kr. 334,85Kr. 140,70

*price indicative

RS Stock No.:
183-669
Mfr. Part No.:
PB PULLEY 8M-30MM 30T
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

30

Product Type

Timing Belt Pulley

Pitch

8mm

Pitch Circle Diameter

76.39mm

Bore Diameter

15mm

Flange Diameter

82.5mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

30mm

Standards/Approvals

No

COO (Country of Origin):
CN

8M-30mm


8mm pitch x 30mm wide belt

Manufactured from high strength steel

Designed to be used with synchronous HTD belts

Easily re-bored to required shaft size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy