Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 143,92
(exc. VAT)
Kr. 179,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 143,92 | - |
| 5 - 9 | Kr. 140,83 | 2% |
| 10 - 24 | Kr. 138,20 | 3% |
| 25 + | Kr. 128,47 | 10% |
*price indicative
- RS Stock No.:
- 146-5404
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 20 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 19.1mm | |
| Flange Diameter | 23mm | |
| Bore Diameter | 6mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 18.34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 20 | ||
Pitch 3mm | ||
Pitch Circle Diameter 19.1mm | ||
Flange Diameter 23mm | ||
Bore Diameter 6mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 18.34mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Related links
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 26 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 16 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 40 Tooth