OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 18 Tooth
- RS Stock No.:
- 236-2782
- Mfr. Part No.:
- 18 XL 037
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 80,31
(exc. VAT)
Kr. 100,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 80,31 |
*price indicative
- RS Stock No.:
- 236-2782
- Mfr. Part No.:
- 18 XL 037
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 18 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 29.11mm | |
| Flange Diameter | 35mm | |
| Bore Diameter | 14mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 9.5mm | |
| Outside Diameter | 28.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 18 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 29.11mm | ||
Flange Diameter 35mm | ||
Bore Diameter 14mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 9.5mm | ||
Outside Diameter 28.6mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 18
Type 6F
Material aluminium
Pitch 5.08
Belt width 6.4,7.9,9.5 mm
Length 20 mm
Finished bore hole max 14 mm
Related links
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 21 Tooth