OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 40 Tooth

Subtotal (1 unit)*

Kr. 795,98

(exc. VAT)

Kr. 994,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 795,98

*price indicative

RS Stock No.:
236-2826
Mfr. Part No.:
40-2 40 T10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

40

Pitch

10mm

Pitch Circle Diameter

127.32mm

Flange Diameter

131mm

Bore Diameter

40mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

125.45mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.

Number of teeth 40

Type 6F

Material aluminium

Pitch 10

Belt width 25 mm

Length 40 mm

Finished bore hole max 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy