OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth

Subtotal (1 unit)*

Kr. 48,18

(exc. VAT)

Kr. 60,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
  • Plus 74 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 48,18

*price indicative

RS Stock No.:
236-5398
Mfr. Part No.:
21 T5 / 14-2
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

14

Pitch

5mm

Pitch Circle Diameter

22.29mm

Flange Diameter

25mm

Bore Diameter

8mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

10mm

Outside Diameter

21.45mm

Standards/Approvals

RoHS

This is a solid timing pulley, delivered unfinished and requiring machining. The machining must be carried out to the desired dimension, but the bore diameter must not exceed 8 mm in order to maintain the mechanical properties of the pulley.

The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 10 mm and 14 number of teeth. It has finished bore hole of max 8 mm.The bore 8mm is a through hole, not a machined hole.

Designed to be used with HTD belts

Maximum bore diameter of 8 mm

Manufactured from high strength material

Note

The manufacturer ships this product with a small starting shaft hole.

Ultimately, it is up to the customer who purchases the product to adjust the hole machining (reaming) as needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy