OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth

Subtotal (1 unit)*

Kr. 196,08

(exc. VAT)

Kr. 245,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 196,08

*price indicative

RS Stock No.:
236-5407
Mfr. Part No.:
14H150
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

14

Pitch

12.5mm

Pitch Circle Diameter

56.6mm

Flange Diameter

64mm

Bore Diameter

24mm

Material

Steel

Flanged

Yes

Outside Diameter

55.22mm

Bore Type

Pilot Bore

Standards/Approvals

RoHS

The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 150 mm and 14 number of teeth. It has finished bore of max 24 mm.

Maximum bore diameter of 24 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy