OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 24 Tooth

Subtotal (1 unit)*

Kr. 98,56

(exc. VAT)

Kr. 123,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 98,56

*price indicative

RS Stock No.:
236-5519
Mfr. Part No.:
24-227AT5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

24

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

38.21mm

Flange Diameter

42mm

Bore Diameter

15mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

16mm

Outside Diameter

37mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 16 mm and 24 number of teeth. It has finished bore hole of max 15 mm.

Designed to be used with HTD belts

Maximum bore diameter of 15 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy