OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 25 Tooth

Subtotal (1 unit)*

Kr. 131,84

(exc. VAT)

Kr. 164,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 131,84

*price indicative

RS Stock No.:
236-5543
Mfr. Part No.:
25-236T5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

25

Pitch

5mm

Pitch Circle Diameter

39.8mm

Bore Diameter

15mm

Flange Diameter

44mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

39mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 25 mm and 25 number of teeth. It has finished bore hole of max 15 mm.

Designed to be used with HTD belts

Maximum bore diameter of 15 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy