OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 26 Tooth

Subtotal (1 unit)*

Kr. 113,70

(exc. VAT)

Kr. 142,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 113,70

*price indicative

RS Stock No.:
236-5550
Mfr. Part No.:
26-227AT5
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

26

Pitch

5mm

Pitch Circle Diameter

41.47mm

Flange Diameter

44mm

Bore Diameter

16mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

16mm

Outside Diameter

40.2mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 16 mm and 26 number of teeth. It has finished bore hole of max 16 mm.

Designed to be used with HTD belts

Maximum bore diameter of 16 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy