OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 28 Tooth

Subtotal (1 unit)*

Kr. 1 016,90

(exc. VAT)

Kr. 1 271,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 016,90

*price indicative

RS Stock No.:
236-5575
Mfr. Part No.:
2814M55
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

28

Product Type

Timing Belt Pulley

Pitch

14mm

Pitch Circle Diameter

124.78mm

Bore Diameter

60mm

Flange Diameter

128mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

55mm

Outside Diameter

122.12mm

Standards/Approvals

RoHS

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 55 mm and 28 number of teeth. It has finished bore hole of max 60 mm.

Designed to be used with HTD belts

Maximum bore diameter of 60 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy