OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 28 Tooth
- RS Stock No.:
- 236-5582
- Mfr. Part No.:
- 285M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 97,64
(exc. VAT)
Kr. 122,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 97,64 |
*price indicative
- RS Stock No.:
- 236-5582
- Mfr. Part No.:
- 285M15
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 28 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 44.56mm | |
| Bore Diameter | 18mm | |
| Flange Diameter | 48mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 43.42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 28 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 44.56mm | ||
Bore Diameter 18mm | ||
Flange Diameter 48mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 43.42mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 15 mm and 28 number of teeth. It has finished bore hole of max 18 mm.
Designed to be used with HTD belts
Maximum bore diameter of 18 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 48 Tooth