OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 28 Tooth

Subtotal (1 unit)*

Kr. 258,01

(exc. VAT)

Kr. 322,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 258,01

*price indicative

RS Stock No.:
236-5592
Mfr. Part No.:
28L100
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

28

Product Type

Timing Belt Pulley

Pitch

9.5mm

Pitch Circle Diameter

84.89mm

Bore Diameter

30mm

Flange Diameter

91mm

Material

Steel

Flanged

Yes

Outside Diameter

84.13mm

Standards/Approvals

RoHS

Bore Type

Pilot Bore

The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 100 mm and 28 number of teeth. It has finished bore of max 30 mm.

Maximum bore diameter of 30 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy