OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 30 Tooth
- RS Stock No.:
- 236-5598
- Mfr. Part No.:
- 30-227T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 136,57
(exc. VAT)
Kr. 170,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 136,57 |
*price indicative
- RS Stock No.:
- 236-5598
- Mfr. Part No.:
- 30-227T5
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 30 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 47.76mm | |
| Bore Diameter | 18mm | |
| Flange Diameter | 51mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 46.95mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 30 | ||
Pitch 5mm | ||
Pitch Circle Diameter 47.76mm | ||
Bore Diameter 18mm | ||
Flange Diameter 51mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 46.95mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 16 mm and 30 number of teeth. It has finished bore hole of max 18 mm.
Designed to be used with HTD belts
Maximum bore diameter of 18 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 10 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 24 Tooth