OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 30 Tooth
- RS Stock No.:
- 236-5608
- Mfr. Part No.:
- 303M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 69,33
(exc. VAT)
Kr. 86,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 69,33 |
*price indicative
- RS Stock No.:
- 236-5608
- Mfr. Part No.:
- 303M9
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 30 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 28.65mm | |
| Bore Diameter | 14mm | |
| Flange Diameter | 32mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 27.89mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 30 | ||
Product Type Timing Belt Pulley | ||
Pitch 3mm | ||
Pitch Circle Diameter 28.65mm | ||
Bore Diameter 14mm | ||
Flange Diameter 32mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 27.89mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 9 mm and 30 number of teeth. It has finished bore hole of max 14 mm.
Designed to be used with HTD belts
Maximum bore diameter of 14 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 30 Tooth