OPTIBELT Timing Belt Pulley Steel 8 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5637
- Mfr. Part No.:
- 328M50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 425,20
(exc. VAT)
Kr. 531,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 425,20 |
*price indicative
- RS Stock No.:
- 236-5637
- Mfr. Part No.:
- 328M50
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 32 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 81.49mm | |
| Bore Diameter | 40mm | |
| Flange Diameter | 87mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 80.16mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 32 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 81.49mm | ||
Bore Diameter 40mm | ||
Flange Diameter 87mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 80.16mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 50 mm and 32 number of teeth. It has finished bore hole of max 40 mm.
Designed to be used with HTD belts
Maximum bore diameter of 40 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 8 mm Pitch, 26 Tooth