OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 36 Tooth
- RS Stock No.:
- 236-5660
- Mfr. Part No.:
- 365M15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 140,73
(exc. VAT)
Kr. 175,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 140,73 |
*price indicative
- RS Stock No.:
- 236-5660
- Mfr. Part No.:
- 365M15
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 36 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 57.3mm | |
| Flange Diameter | 60mm | |
| Bore Diameter | 22mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 56.16mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 36 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 57.3mm | ||
Flange Diameter 60mm | ||
Bore Diameter 22mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 56.16mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 15 mm and 36 number of teeth. It has finished bore hole of max 22 mm.
Designed to be used with HTD belts
Maximum bore diameter of 22 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Steel 15 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 115 mm 14 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 36 Tooth