OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 44 Tooth
- RS Stock No.:
- 236-5706
- Mfr. Part No.:
- 4414M85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 3 338,29
(exc. VAT)
Kr. 4 172,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 338,29 |
*price indicative
- RS Stock No.:
- 236-5706
- Mfr. Part No.:
- 4414M85
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 44 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 14mm | |
| Pitch Circle Diameter | 196.08mm | |
| Bore Diameter | 70mm | |
| Flange Diameter | 211mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 85mm | |
| Outside Diameter | 193.28mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 44 | ||
Product Type Timing Belt Pulley | ||
Pitch 14mm | ||
Pitch Circle Diameter 196.08mm | ||
Bore Diameter 70mm | ||
Flange Diameter 211mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 85mm | ||
Outside Diameter 193.28mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 85 mm and 44 number of teeth. It has finished bore hole of max 70 mm.
Designed to be used with HTD belts
Maximum bore diameter of 70 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 115 mm 14 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 38 Tooth