OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 48 Tooth
- RS Stock No.:
- 236-5724
- Mfr. Part No.:
- 485M25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 339,81
(exc. VAT)
Kr. 424,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 339,81 |
*price indicative
- RS Stock No.:
- 236-5724
- Mfr. Part No.:
- 485M25
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 48 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 76.39mm | |
| Bore Diameter | 25mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 75.25mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 48 | ||
Pitch 5mm | ||
Pitch Circle Diameter 76.39mm | ||
Bore Diameter 25mm | ||
Material Aluminium | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 75.25mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 25 mm and 48 number of teeth. It has finished bore hole of max 25 mm.
Designed to be used with HTD belts
Maximum bore diameter of 25 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 30 Tooth