OPTIBELT Timing Belt Pulley Cast Iron 12.5 mm Pitch, 48 Tooth
- RS Stock No.:
- 236-5730
- Mfr. Part No.:
- 48H150
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 1 721,49
(exc. VAT)
Kr. 2 151,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 721,49 |
*price indicative
- RS Stock No.:
- 236-5730
- Mfr. Part No.:
- 48H150
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 48 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 194.04mm | |
| Flange Diameter | 200mm | |
| Bore Diameter | 45mm | |
| Material | Cast Iron | |
| Flanged | Yes | |
| Outside Diameter | 192.67mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 48 | ||
Product Type Timing Belt Pulley | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 194.04mm | ||
Flange Diameter 200mm | ||
Bore Diameter 45mm | ||
Material Cast Iron | ||
Flanged Yes | ||
Outside Diameter 192.67mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 150 mm and 48 number of teeth. It has finished bore of max 45 mm.
Maximum bore diameter of 45 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Cast Iron 12.5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 55 mm 14 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Cast Iron 20 mm 8 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 48 Tooth