OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 60 Tooth

Subtotal (1 unit)*

Kr. 388,00

(exc. VAT)

Kr. 485,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 388,00

*price indicative

RS Stock No.:
236-5742
Mfr. Part No.:
605M15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

60

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

95.49mm

Bore Diameter

25mm

Material

Aluminium

Acceptable Belt Width

15mm

Outside Diameter

94.35mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 15 mm and 60 number of teeth. It has finished bore hole of max 25 mm.

Designed to be used with HTD belts

Maximum bore diameter of 25 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy