OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 72 Tooth
- RS Stock No.:
- 236-5753
- Mfr. Part No.:
- 728M30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 1 265,10
(exc. VAT)
Kr. 1 581,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 265,10 |
*price indicative
- RS Stock No.:
- 236-5753
- Mfr. Part No.:
- 728M30
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 72 | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 183.35mm | |
| Flange Diameter | 192mm | |
| Bore Diameter | 50mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 30mm | |
| Outside Diameter | 181.97mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 72 | ||
Pitch 8mm | ||
Pitch Circle Diameter 183.35mm | ||
Flange Diameter 192mm | ||
Bore Diameter 50mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 30mm | ||
Outside Diameter 181.97mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 30 mm and 72 number of teeth. It has finished bore hole of max 50 mm.
Designed to be used with HTD belts
Maximum bore diameter of 50 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 34 Tooth