OPTIBELT Timing Belt Pulley Cast Iron 55 mm 14 mm Pitch, 80 Tooth

Subtotal (1 unit)*

Kr. 5 188,85

(exc. VAT)

Kr. 6 486,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 188,85

*price indicative

RS Stock No.:
236-5757
Mfr. Part No.:
8014M55
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

80

Product Type

Timing Belt Pulley

Pitch

14mm

Pitch Circle Diameter

356.51mm

Bore Diameter

70mm

Material

Cast Iron

Acceptable Belt Width

55mm

Outside Diameter

353.73mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 55 mm and 80 number of teeth. It has finished bore hole of max 70 mm.

Designed to be used with HTD belts

Maximum bore diameter of 70 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy