OPTIBELT Pulley Cast Iron 13 mm 140 mm Pitch
- RS Stock No.:
- 236-8586
- Mfr. Part No.:
- TB SPA 140/1
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 277,88
(exc. VAT)
Kr. 347,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 277,88 |
*price indicative
- RS Stock No.:
- 236-8586
- Mfr. Part No.:
- TB SPA 140/1
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Pulley | |
| Pitch | 140mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Pulley | ||
Pitch 140mm | ||
Material Cast Iron | ||
Acceptable Belt Width 13mm | ||
Standards/Approvals No | ||
The OPTIBELT V-grooved pulleys for taper bushings Profile SPA 13. These are special custom designed pulleys. It has a datum diameter of 140 mm and number of grooves present are 1.
Solid pulley
Bore size is 32 mm
Used with taper bush 1610
Product material is cast iron
Related links
- OPTIBELT Pulley Cast Iron 13 mm 140 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 132 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 150 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 80 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 90 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 160 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 180 mm Pitch
- OPTIBELT Pulley Cast Iron 13 mm 125 mm Pitch