OPTIBELT Vee Belt Pulley Cast Iron 132 mm Pitch, 4 Tooth
- RS Stock No.:
- 238-6749
- Mfr. Part No.:
- TB SPB 132/4
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 634,92
(exc. VAT)
Kr. 793,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 634,92 |
*price indicative
- RS Stock No.:
- 238-6749
- Mfr. Part No.:
- TB SPB 132/4
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 4 | |
| Pitch | 132mm | |
| Bore Diameter | 42mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 4 | ||
Pitch 132mm | ||
Bore Diameter 42mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPB 17 TB SPB 132/400ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 132 mm
Number of grooves are 4
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 132 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 132 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 132 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 140 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 315 mm Pitch, 4 Tooth