OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 5 Tooth
- RS Stock No.:
- 238-6879
- Mfr. Part No.:
- TB SPC 400/5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 5 948,09
(exc. VAT)
Kr. 7 435,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 948,09 |
*price indicative
- RS Stock No.:
- 238-6879
- Mfr. Part No.:
- TB SPC 400/5
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 5 | |
| Product Type | Vee Belt Pulley | |
| Pitch | 400mm | |
| Bore Diameter | 70mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 5 | ||
Product Type Vee Belt Pulley | ||
Pitch 400mm | ||
Bore Diameter 70mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPC 22 TB SPC 400/500ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 400 mm
Number of grooves are 5
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 6 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 400 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 315 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 300 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 335 mm Pitch, 5 Tooth