OPTIBELT Vee Belt Pulley Cast Iron 150 mm Pitch, 3 Tooth
- RS Stock No.:
- 238-6883
- Mfr. Part No.:
- TB SPZ 150/3
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 469,80
(exc. VAT)
Kr. 587,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 469,80 |
*price indicative
- RS Stock No.:
- 238-6883
- Mfr. Part No.:
- TB SPZ 150/3
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Number of Teeth | 3 | |
| Product Type | Vee Belt Pulley | |
| Pitch | 150mm | |
| Bore Diameter | 38mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 3 | ||
Product Type Vee Belt Pulley | ||
Pitch 150mm | ||
Bore Diameter 38mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPZ 10 TB SPZ 150/300ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 150 mm
Number of grooves are 3
Cast iron pulley
Related links
- OPTIBELT Vee Belt Pulley Cast Iron 150 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 150 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 150 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 63 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 160 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 180 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 200 mm Pitch, 3 Tooth