OPTIBELT Vee Belt Pulley Cast Iron 63 mm Pitch, 2 Tooth

Subtotal (1 unit)*

Kr. 108,26

(exc. VAT)

Kr. 135,32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 108,26

*price indicative

RS Stock No.:
238-6910
Mfr. Part No.:
TB SPZ 63/2
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

2

Product Type

Vee Belt Pulley

Pitch

63mm

Bore Diameter

25mm

Material

Cast Iron

Standards/Approvals

No

The Optibelt KS V-grooved pulley for taper bushings profile SPZ 10 TB SPZ 63/200ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as “Balanced with finished bore without key on a smooth mandrel without inserted spring".

Datum diameter is 63 mm

Number of grooves are 2

Cast iron pulley

Related links