OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 64 Tooth
- RS Stock No.:
- 239-5342
- Mfr. Part No.:
- TB 64 8M 85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 2 027,10
(exc. VAT)
Kr. 2 533,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 027,10 |
*price indicative
- RS Stock No.:
- 239-5342
- Mfr. Part No.:
- TB 64 8M 85
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 64 | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 162.97mm | |
| Flange Diameter | 168mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 85mm | |
| Outside Diameter | 161.6mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 64 | ||
Pitch 8mm | ||
Pitch Circle Diameter 162.97mm | ||
Flange Diameter 168mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 85mm | ||
Outside Diameter 161.6mm | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
The Optibelt HTD(High Torque Drive) pulley for taper bushings has metric profile 8M. It has 64 number of tooth and 8 mm pitch.
Belt width is 85 mm
4F type
Taper bushing 2517
Material Steel
Related links
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 64 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 56 Tooth