RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 12 Tooth
- RS Stock No.:
- 286-5742
- Mfr. Part No.:
- A1 27T5/12-2
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 165,19
(exc. VAT)
Kr. 206,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 76 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 165,19 |
| 5 - 9 | Kr. 161,99 |
| 10 + | Kr. 158,79 |
*price indicative
- RS Stock No.:
- 286-5742
- Mfr. Part No.:
- A1 27T5/12-2
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Teeth | 12 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 19.1mm | |
| Flange Diameter | 23mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 18.25mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 12 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 19.1mm | ||
Flange Diameter 23mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 18.25mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- RS PRO Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 16 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth