RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 60 Tooth
- RS Stock No.:
- 778-4859
- Mfr. Part No.:
- PP60MXL025M
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 132,59
(exc. VAT)
Kr. 165,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 132,59 | - |
| 5 - 9 | Kr. 130,07 | 1% |
| 10 + | Kr. 127,21 | 4% |
*price indicative
- RS Stock No.:
- 778-4859
- Mfr. Part No.:
- PP60MXL025M
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 60 | |
| Pitch | 2mm | |
| Bore Diameter | 8mm | |
| Material | Glass Filled Polycarbonate | |
| Acceptable Belt Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 60 | ||
Pitch 2mm | ||
Bore Diameter 8mm | ||
Material Glass Filled Polycarbonate | ||
Acceptable Belt Width 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Plastic Pulleys
An RS range of plastic pulleys designed for use with MXL miniature belts.
Polycarbonate - glass filled
Related links
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 60 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 6 mm 2 mm Pitch, 48 Tooth