Ergodyne Black Back Support Belt Elastane, 34 → 38 in

Subtotal (1 unit)*

Kr. 605,18

(exc. VAT)

Kr. 756,48

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 37 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 605,18

*price indicative

RS Stock No.:
277-097
Mfr. Part No.:
11284
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Waist Size

34 → 38 in

Product Type

Back Support Belt

Closure Type

Hook & Loop

Colour

Black

Material

Elastane

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ergodyne ProFlex 2000SF 840D Spandex Back Support Brace with Sticky Fingers offers firm stabilizing support with a v-shaped design. It features an 840D spandex body with mesh on the backside for airflow. The Sticky Fingers stays provide a firm continuous support with enhanced gripping properties to keep the support in place and prevent riding up. The polypropylene stays are non-conductive and ensure long-lasting integrity.

Closure Hook and Loop

Construction Adjustable Detachable Suspender Straps

Level of Support Firm

Materials Spandex

Product Features Machine Washable Non-Slip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy