Keysight Technologies Interface Module

Subtotal (1 unit)*

Kr. 34 869,12

(exc. VAT)

Kr. 43 586,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 34 869,12

*price indicative

RS Stock No.:
690-9600
Distrelec Article No.:
301-50-484
Mfr. Part No.:
N3301A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Mainframe

Accessory Type

Interface Module

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
MY

N3300A Series Electronic Loads


This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installable Keysight load modules for easy system configuration and future reconfiguration. It holds user-determined permutations of the N3302A (150W), N3303A & N3307A (250W) and N3304A (300W) modules (one slot each) and N3305A (500W) and N3306A (600W) modules (two slots each). This gives up to 1800W of power, with one GPIB address providing complete control and readback of all the load modules within a single mainframe. The half-rack width N3301A mainframe has two slots.

GPIB and RS-232 control of current, voltage and resistance

GPIB and RS-232 readback of current, voltage and power

Built-in pulse waveform generation with programmable amplitude, frequency, duty cycle and slew rate

Full protection from over-current, over-voltage, over-power, over-temperature and reverse polarity

Electronic calibration

Trigger for external synchronization

Parallel units in constant current mode for higher power

VXI plug&play drivers

Note

For mounting the N3300A two off Rack Mount Kits 713-4270 will be required.

Related links