Hanmere Polythene Natural Polythene Bin Bag, 27 μm Thickness, 75 Per Pack per Package
- RS Stock No.:
- 236-4297
- Mfr. Part No.:
- B1384
- Brand:
- Hanmere Polythene
Subtotal (1 reel of 75 units)*
Kr. 1 583,54
(exc. VAT)
Kr. 1 979,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 1 583,54 | Kr. 21,114 |
*price indicative
- RS Stock No.:
- 236-4297
- Mfr. Part No.:
- B1384
- Brand:
- Hanmere Polythene
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
| Brand | Hanmere Polythene | |
| Product Type | Bin Bag | |
| Colour | Natural | |
| Thickness | 27μm | |
| Quantity | 75Per Pack | |
| Material | Polythene | |
| Standards/Approvals | BRC, ISO, EN | |
| Width | 2.34m | |
| Height | 2.28m | |
| Select all | ||
|---|---|---|
Brand Hanmere Polythene | ||
Product Type Bin Bag | ||
Colour Natural | ||
Thickness 27μm | ||
Quantity 75Per Pack | ||
Material Polythene | ||
Standards/Approvals BRC, ISO, EN | ||
Width 2.34m | ||
Height 2.28m | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Hanmere Polythene's gusseted polythene bag is made by polythene can be used to store food and disposing waste.
Gusseted polythene bag with dimension 1270mm x 2340mm x 2285mm in GS69 MS blend film
Film thickness is 27.5μm comes in natural colour
Related links
- Hanmere Polythene Blue Polythene Bin Bag 75 Per Pack per Package
- Hanmere Polythene Blue Polythene Bin Bag 750 Per Pack per Package
- RS PRO Black Polythene Bin Bag 75 Per Pack per Package
- Hanmere Polythene Blue Polythene Bin Bag 275 Per Pack per Package
- Hanmere Polythene Blue Polythene Bin Bag 500 Per Pack per Package
- RS PRO Natural Polythene Bin Bag 100 Per Pack per Package
- RS PRO Red Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 35 mm Thickness, 200 Per Pack per Package