ams OSRAM Biometric Sensor, 6-Pin, Multi chip
- RS Stock No.:
- 238-1529
- Mfr. Part No.:
- SFH 7070
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1529
- Mfr. Part No.:
- SFH 7070
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Sensor Technology | Optical | |
| Product Type | Biometric Sensor | |
| Output Type | Analogue, Digital | |
| Series | BIOFY | |
| Mount Type | Surface | |
| Package Type | Multi chip | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, RoHS | |
| Height | 900μm | |
| Length | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Technology Optical | ||
Product Type Biometric Sensor | ||
Output Type Analogue, Digital | ||
Series BIOFY | ||
Mount Type Surface | ||
Package Type Multi chip | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, RoHS | ||
Height 900μm | ||
Length 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SFH 7070 BIOFY® biomonitoring sensor has a multi chip package featuring two green emitters and one detector. It can be used in various applications such as health monitoring.
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Package size (WxDxH) 7.5 mm x 3.9 mm x 0.9 mm
Light barrier to block optical crosstalk
optimized for strong PPG signal
Related links
- ams OSRAM SFH 7070 Biometric Sensor Multi chip
- ams OSRAM Biometric Sensor Chip on Board
- ams OSRAM AS7058_V4_Watch_PPG_ECG_BioZ Biometric Sensor Evaluation Kit for AS7058 AS7058
- ams OSRAM AS7057A Algorithm Evaluation Kit Biometric Sensor Evaluation Kit for AS7057A Evalboard AS7056/57
- ams OSRAM SFH 7072 Biometric Sensor Chip on Board
- ams OSRAM SFH 2700 Infrared Photodiode Surface Chip LED
- ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
- ams OSRAM 3.4 V Green, Red LED Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+NP-68