ROHM 2SAR533P5T100 Transistor, 3 A PNP, 50 V, 3-Pin SOT-89
- RS Stock No.:
- 128-8814
- Mfr. Part No.:
- 2SAR533P5T100
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8814
- Mfr. Part No.:
- 2SAR533P5T100
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.5mm | |
| Length | 4.7mm | |
| Width | 2.7mm | |
| Series | 2SAR533P5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO -50V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.5mm | ||
Length 4.7mm | ||
Width 2.7mm | ||
Series 2SAR533P5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- Diodes Inc DPLS350Y-13 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SCR533P5T100 Transistor 50 V, 3-Pin SOT-89
- STMicroelectronics 2STF2360 Transistor -60 V, 3-Pin SOT-89
- Diodes Inc FCX1151ATA Transistor -40 V, 3-Pin SOT-89
- ROHM 2SCR513PHZGT100 Transistor 50 V, 3-Pin SOT-89