Infineon BFR93AE6327HTSA1 Transistor, 90 mA NPN, 12 V, 3-Pin SOT-23
- RS Stock No.:
- 145-9721
- Mfr. Part No.:
- BFR93AE6327HTSA1
- Brand:
- Infineon
Subtotal (1 reel of 3000 units)*
Kr. 3 459,00
(exc. VAT)
Kr. 4 323,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 1,153 | Kr. 3 459,00 |
*price indicative
- RS Stock No.:
- 145-9721
- Mfr. Part No.:
- BFR93AE6327HTSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 90mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Transition Frequency ft | 6GHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BFR93A | |
| Length | 2.9mm | |
| Height | 1mm | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 90mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Transition Frequency ft 6GHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BFR93A | ||
Length 2.9mm | ||
Height 1mm | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon BFR93AE6327HTSA1 Transistor 12 V, 3-Pin SOT-23
- Infineon BFR193E6327HTSA1 Bipolar Transistor 12 V, 3-Pin SOT-23
- onsemi BSV52LT1G Transistor 12 V, 3-Pin SOT-23
- onsemi MMBT5179 Transistor 12 V, 3-Pin SOT-23
- Nexperia BSV52 100 mA NPN 3-Pin SOT-23
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon BFP193E6327HTSA1 Bipolar Transistor 12 V, 4-Pin SOT-143
- Infineon BFP196WNH6327XTSA1 RF Bipolar Transistor 12 V, 4-Pin SOT-343