Nexperia BC857BM,315 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-883
- RS Stock No.:
- 152-5557
- Mfr. Part No.:
- BC857BM,315
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-5557
- Mfr. Part No.:
- BC857BM,315
- Brand:
- Nexperia
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
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-883 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 125 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 430mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 620μm | |
| Series | BC857M | |
| Height | 470μm | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-883 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 125 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 430mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 620μm | ||
Series BC857M | ||
Height 470μm | ||
Length 1.2mm | ||
Automotive Standard No | ||
Transistors single PNP, Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small leadless housing SOT883 making them an excellent choice for Compact designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
General purpose switching and amplification
PNP general purpose transistors, PNP general purpose transistor in a SOT883 leadless ultra small plastic package. NPN complement: BC847M series.
Leadless ultra small plastic package (1 mm x 0.6 mm x 0.5 mm)
Board space 1.3 x 0.9 mm
Power dissipation comparable to SOT23.
AEC-Q101 qualified
General purpose small signal DC
Low and medium frequency AC applications
Mobile communications, digital (still) cameras, PDAs, PCMCIA cards.
Related links
- Nexperia BC857BM -100 mA PNP 3-Pin SOT-883
- Nexperia BC857 -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860CW Transistor -45 V, 3-Pin SOT-323
- Nexperia BCW70 -100 mA PNP 3-Pin SOT-23
- Nexperia BC857W Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860B -100 mA PNP 3-Pin SOT-23
- Nexperia BC857BQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009