Nexperia PDTC143TT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

Kr. 783,00

(exc. VAT)

Kr. 978,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,261Kr. 783,00

*price indicative

RS Stock No.:
179-1030
Mfr. Part No.:
PDTC143TT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

250mW

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

200

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Height

1mm

Length

3mm

Width

1.4mm

Standards/Approvals

No

Series

PDTC143T

Automotive Standard

No

COO (Country of Origin):
CN

Single Resistor Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy