ROHM 2SD2701TL NPN Transistor, 1.5 A, 30 V, 3-Pin SOT-323T
- RS Stock No.:
- 183-4609
- Mfr. Part No.:
- 2SD2701TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4609
- Mfr. Part No.:
- 2SD2701TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Low VCE(sat)
Small Surface Mount Package
Pb Free
Small Surface Mount Package
Pb Free
Related links
- ROHM 2SD2702TL NPN Transistor 12 V, 3-Pin SOT-323T
- ROHM 2SD2657KT146 NPN Bipolar Transistor 30 V, 3-Pin SOT-346
- ROHM 2SCR554PHZGT100 Transistor 80 V, 3-Pin SOT-89
- ROHM 2SB1698T100 PNP Bipolar Transistor 30 V, 3-Pin SC-62
- ROHM BC848BT116 NPN Transistor 30 V, 3-Pin SOT-23
- ROHM BC848BWT106 NPN Transistor 30 V, 3-Pin SOT-323
- STMicroelectronics Transistor 15 V, 3-Pin SOT-23
- ROHM 2SAR375PHZGT100R Transistor -120 V, 3-Pin SOT-89
