ROHM, FMA4AT148, Dual PNP Digital Transistor, -100 mA -50 V 10 kΩ, Dual, 5-Pin SOT-25
- RS Stock No.:
- 183-4698
- Mfr. Part No.:
- FMA4AT148
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
Kr. 1 638,00
(exc. VAT)
Kr. 2 046,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,546 | Kr. 1 638,00 |
*price indicative
- RS Stock No.:
- 183-4698
- Mfr. Part No.:
- FMA4AT148
- Brand:
- ROHM
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
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free
Input resistor type
Small Surface Mount Package
Pb Free
Related links
- ROHM Dual PNP Digital Transistor Dual, 5-Pin SOT-353
- ROHM Dual PNP Digital Transistor Ratio Of 1, 5-Pin SOT-353 (SC-88A)
- ROHM Dual PNP Digital Transistor Ratio Of 1 5-Pin SOT-457
- ROHM Dual PNP Digital Transistor Ratio Of 1 6-Pin SOT-363
- ROHM Dual PNP Digital Transistor Ratio Of 1 6-Pin SOT-363
- ROHM Dual PNP Digital Transistor Ratio Of 1 5-Pin SOT-353
- ROHM Dual PNP Digital Transistor Ratio Of 10 5-Pin SOT-563
- ROHM -100 mA -50 V 10 kΩ 3-Pin SOT-323