ROHM VT6T1T2R Transistor, -200 mA, -20 V, 6-Pin
- RS Stock No.:
- 216-0032
- Mfr. Part No.:
- VT6T1T2R
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-0032
- Mfr. Part No.:
- VT6T1T2R
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | -200 mA | |
| Maximum Collector Emitter Voltage (Vceo) | -20 V | |
| Pin Count | 6 | |
| Minimum DC Current Gain (hFE) | 120 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) -200 mA | ||
Maximum Collector Emitter Voltage (Vceo) -20 V | ||
Pin Count 6 | ||
Minimum DC Current Gain (hFE) 120 | ||
Mount Type Surface | ||
The Rohm NPN general purpose transistor having voltage rating of -20V. It is mainly used in LED drivers and switching operation.
Mounting cost and area can be cut in half
Lead free
RoHS Compliant
Related links
- ROHM VT6T1T2R Transistor -20 V, 6-Pin
- ROHM VT6X1T2R Dual NPN Transistor 20 V, 6-Pin VMT6
- Infineon BFS481H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- ROHM RUM002N02 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
- ROHM RE1C002UN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL