ROHM VT6X12T2R Transistor, 100 mA, 50 V, 6-Pin
- RS Stock No.:
- 216-0033
- Mfr. Part No.:
- VT6X12T2R
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-0033
- Mfr. Part No.:
- VT6X12T2R
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 100 mA | |
| Maximum Collector Emitter Voltage (Vceo) | 50 V | |
| Pin Count | 6 | |
| Minimum DC Current Gain (hFE) | 120 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 100 mA | ||
Maximum Collector Emitter Voltage (Vceo) 50 V | ||
Pin Count 6 | ||
Minimum DC Current Gain (hFE) 120 | ||
Mount Type Surface | ||
The Rohm NPN epitaxial Planar transistor which is MADE up of silicon material. It is mainly used in current mirror circuit.
Small size package
Related links
- ROHM VT6T2T2R Transistor -50 V, 6-Pin
- ROHM VT6T12T2R Transistor -50 V, 6-Pin
- Nexperia PEMD2 100 mA 6-Pin SSMini
- onsemi MUN5233DW1T1G Transistor 50 V, 6-Pin SOT-363
- Infineon BCR108SH6327XTSA1 Digital Transistor 50 V, 6-Pin SOT-363
- ROHM Dual NPN Digital Transistor Ratio Of 1, 6-Pin SC-74
- DiodesZetex NPN DDC(xxxx)U 2 N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- ROHM DTC144GU3T106 Bipolar Transistor 50 V, 3-Pin SOT-323