ROHM Bipolar Transistor, 7 A NPN, 50 V, 3-Pin DPAK
- RS Stock No.:
- 255-7654
- Mfr. Part No.:
- 2SCR583D3FRATL
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7654
- Mfr. Part No.:
- 2SCR583D3FRATL
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 7A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 280MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 450 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 10W | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Series | 2SCR583D3 FRA | |
| Height | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 7A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 280MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 450 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 10W | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Series 2SCR583D3 FRA | ||
Height 10.5mm | ||
Automotive Standard No | ||
The ROHM NPN power transistor has collector current of 7A and collector emitter voltage of 50V.
Suitable for power driver.
Complementary PNP types : 2SAR583D3 FRA.
Low VCE(sat) , VCE(sat)=350mV(Max.).(IC/IB=3A/150mA)
Related links
- ROHM 2SCR583D3FRATL Bipolar Transistor 50 V, 3-Pin DPAK
- ROHM Bipolar Transistor -50 V, 3-Pin DPAK
- ROHM Transistor 50 V, 3-Pin DPAK
- ROHM 2SCR583D3TL1 Transistor 50 V, 3-Pin DPAK
- ROHM 2SAR583D3FRATL Bipolar Transistor -50 V, 3-Pin DPAK
- ROHM 2SCR573D3TL1 NPN Transistor 50 V, 3-Pin DPAK
- ROHM DTC124TU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
- Diodes Inc ZXT849KTC Low Saturation Bipolar Transistor 80 V, 3-Pin DPAK