Infineon BFP740FH6327XTSA1 RF Bipolar Transistor, 45 mA NPN, 13 V, 4-Pin SOT-343

Get a bulk buy discount

Add 6000 more to save Kr. 402,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 7 785,00

(exc. VAT)

Kr. 9 732,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 2,595Kr. 7 785,00-
6000 - 6000Kr. 2,528Kr. 7 584,00Kr. 402,00
9000 +Kr. 2,465Kr. 7 395,00Kr. 1 170,00

*price indicative

RS Stock No.:
259-1449
Mfr. Part No.:
BFP740FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

45mA

Maximum Collector Emitter Voltage Vceo

13V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

13V

Maximum Power Dissipation Pd

160mW

Maximum Transition Frequency ft

44GHz

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

160

Maximum Emitter Base Voltage VEBO

1.2V

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

1.4mm

Height

550μm

Series

BFP

Width

800μm

Automotive Standard

No

The Infineon silicon germanium carbon (SiGe:C) NPN heterojunction wideband bipolar RF transistor (HBT), It is wireless communications: WLAN, WiMax and UWB.

Low noise figure NFmin 0.85 dB at 5.5 GHz, 3 V, 6 mA

High gain Gms 19.5 dB at 5.5 GHz, 3 V, 15 mA

OIP3 24.5 dBm at 5.5 GHz, 3 V, 15 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy