ROHM DTC143EU3HZGT106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin

Get a bulk buy discount

Add 50 more to save Kr. 1,60

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 45,30

(exc. VAT)

Kr. 56,63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 1,812Kr. 45,30-
50 - 75Kr. 1,78Kr. 44,50Kr. 1,60
100 - 225Kr. 1,039Kr. 25,98Kr. 77,30
250 - 975Kr. 1,011Kr. 25,28Kr. 200,25
1000 +Kr. 0,993Kr. 24,83Kr. 819,00

*price indicative

Packaging Options:
RS Stock No.:
264-3714
Mfr. Part No.:
DTC143EU3HZGT106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-323

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DTC143

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
The ROHM potential divider type digital transistor is a digital transistor suitable for inverter, Interface and driver applications. Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-in biasing resistors

Only the on/off conditions need to be set for operation, making the circuit design easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy