ROHM DTC143XU3HZGT106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin
- RS Stock No.:
- 264-3717
- Mfr. Part No.:
- DTC143XU3HZGT106
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save Kr. 1,60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 45,30
(exc. VAT)
Kr. 56,63
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 1,812 | Kr. 45,30 | - |
| 50 - 75 | Kr. 1,78 | Kr. 44,50 | Kr. 1,60 |
| 100 - 225 | Kr. 1,039 | Kr. 25,98 | Kr. 77,30 |
| 250 - 975 | Kr. 1,011 | Kr. 25,28 | Kr. 200,25 |
| 1000 + | Kr. 0,993 | Kr. 24,83 | Kr. 819,00 |
*price indicative
- RS Stock No.:
- 264-3717
- Mfr. Part No.:
- DTC143XU3HZGT106
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-323 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTC143 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-323 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTC143 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The ROHM leak absorption type digital transistor is a digital transistor, built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. This is a high-reliability product of automotive grade qualified
Built-in biasing resistors
Only the on/off conditions need to be set for operation, making the circuit design easy
Related links
- ROHM DTC143XU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC114YU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC123JU3T106 Digital Transistor 3-Pin
- ROHM DTC123EU3T106 Digital Transistor 3-Pin
- ROHM DTC113ZU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC114TU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC123YU3T106 Digital Transistor 3-Pin
- ROHM DTC144EU3T106 Digital Transistor 3-Pin